Part Details for 1.25V12-N0.5 by Advanced Energy Industries Inc
Results Overview of 1.25V12-N0.5 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.25V12-N0.5 Information
1.25V12-N0.5 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 1.25V12-N0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1.25V12-N0.5-ND
|
DigiKey | DC DC CONVERTER 1250V 500MW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$253.3089 / $273.8600 | Buy Now |
DISTI #
1.25V12-N0.5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1250V 0.4mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 1.25V12-N0.5) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$207.1443 / $225.6694 | Buy Now |
DISTI #
324-1.25V12N0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -... more RoHS: Compliant | 3 |
|
$237.7300 / $268.7600 | Buy Now |
Part Details for 1.25V12-N0.5
1.25V12-N0.5 CAD Models
1.25V12-N0.5 Part Data Attributes
|
1.25V12-N0.5
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
1.25V12-N0.5
Advanced Energy Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Energy |