Part Details for 1.25M12-P0.5 by Advanced Energy Industries Inc
Overview of 1.25M12-P0.5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M12201YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x6Pin,10u\\ Gold,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
Price & Stock for 1.25M12-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1.25M12-P0.5-ND
|
DigiKey | DC DC CONVERTER 1250V 15W Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.4800 | Buy Now |
DISTI #
1.25M12-P0.5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1250V 0.4mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 1.25M12-P0.5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$201.4342 | Buy Now |
DISTI #
324-1.25M12P0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1,250V HVout, 0.5W, Thru-hole mount, Regulated RoHS: Compliant | 0 |
|
$233.4700 / $258.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.1500 / $235.8700 | Buy Now |
Part Details for 1.25M12-P0.5
1.25M12-P0.5 CAD Models
1.25M12-P0.5 Part Data Attributes
|
1.25M12-P0.5
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1.25M12-P0.5
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, MODULE -9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE -9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XXMA-X9 | |
JESD-609 Code | e3 | |
Length | 47 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 1250 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 28 mm |