Part Details for 1.25-MS3 by JST Manufacturing
Overview of 1.25-MS3 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.25-MS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5654
|
Newark | Ring Tongue Terminal, 5, M3, 16 Awg, 1.65 Mm , Uninsulated Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 1.25-MS3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 73405 |
|
$0.0320 | Buy Now |
DISTI #
1.25-MS3-ND
|
DigiKey | CONN RING CIRC 16-22AWG #3 CRIMP Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
69882111
|
Verical | Ring Tongue Terminal 16-22AWG 13.2mm Box RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 2301 | Americas - 6800 |
|
$0.1173 / $0.1284 | Buy Now |
|
Quest Components | 5440 |
|
$0.0640 / $0.3200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 6800 |
|
$0.0320 / $0.1850 | Buy Now |
Part Details for 1.25-MS3
1.25-MS3 CAD Models
1.25-MS3 Part Data Attributes
|
1.25-MS3
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-MS3
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |