Part Details for 1.25-M4 by JST Manufacturing
Overview of 1.25-M4 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1.25-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Ring Tongue Terminal 22-16AWG RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0216 / $0.0256 | Buy Now |
DISTI #
69115406
|
Verical | Ring Tongue Terminal 16-22AWG 14.4mm Box RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2301 | Americas - 4450 |
|
$0.1050 / $0.1118 | Buy Now |
|
Quest Components | RING TERMINAL, 1.65MM2 | 3560 |
|
$0.1080 / $0.5400 | Buy Now |
DISTI #
C1S404000023207
|
Chip1Stop | Ring Tongue Terminal 16-22AWG 14.4mm Box pbFree: Yes Container: Bulk | 994 |
|
$0.0253 / $0.0357 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 4450 |
|
$0.0540 / $0.0990 | Buy Now |
Part Details for 1.25-M4
1.25-M4 CAD Models
1.25-M4 Part Data Attributes
|
1.25-M4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-M4
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |