Part Details for 1.25-M3ATOR by JST Manufacturing
Overview of 1.25-M3ATOR by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.25-M3ATOR
1.25-M3ATOR CAD Models
1.25-M3ATOR Part Data Attributes
|
1.25-M3ATOR
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-M3ATOR
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |