Part Details for 1.25-AF2.3B by JST Manufacturing
Overview of 1.25-AF2.3B by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.25-AF2.3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S404000090023
|
Chip1Stop | Blade Terminal 16-22AWG M 15mm Box RoHS: Compliant pbFree: No | 29 |
|
$0.1370 | Buy Now |
|
LCSC | Cold-pressed Terminals ROHS | 60 |
|
$0.0223 / $0.0423 | Buy Now |
Part Details for 1.25-AF2.3B
1.25-AF2.3B CAD Models
1.25-AF2.3B Part Data Attributes
|
1.25-AF2.3B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-AF2.3B
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BLADE TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |