Part Details for 1.25-8 by JST Manufacturing
Overview of 1.25-8 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 1.25-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0342 | Buy Now |
DISTI #
61365703
|
Verical | Ring Tongue Terminal 16-22AWG 21.7mm Box RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2201 | Americas - 948 |
|
$0.1571 / $0.1630 | Buy Now |
|
Quest Components | RING TERMINAL, 1.65MM2 | 758 |
|
$0.2160 / $0.7200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 948 |
|
$0.0720 / $0.1610 | Buy Now |
Part Details for 1.25-8
1.25-8 CAD Models
1.25-8 Part Data Attributes
|
1.25-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-8
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |