Part Details for 1.25-6 by JST Manufacturing
Overview of 1.25-6 by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1.25-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0500
|
Newark | Terminal, Ring Tongue, M6, 16Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm2, Product Range:R Type Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 1.25-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$0.0480 / $0.0640 | Buy Now |
|
Future Electronics | Non-Insulated Type R-Type Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0456 / $0.0537 | Buy Now |
DISTI #
69917226
|
Verical | Ring Tongue Terminal 16-22AWG 21.7mm Box RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.1560 / $0.1771 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 209 |
|
$0.0680 / $0.1310 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0680 / $0.1310 | Buy Now |
Part Details for 1.25-6
1.25-6 CAD Models
1.25-6 Part Data Attributes
|
1.25-6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-6
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |