Part Details for 1.25-2P ST 200MM 28AWG by Shenzhen Shouhan Technology Co Ltd
Overview of 1.25-2P ST 200MM 28AWG by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
610640004 | Amphenol Communications Solutions | QSFP+ 28AWG, 4meter passive | |
608760010 | Amphenol Communications Solutions | QSFP+ 28AWG, 10meter active | |
NDAQGG-0008 | Amphenol Communications Solutions | QSFP28to4xSFP28,28AWG,1.5M |
Price & Stock for 1.25-2P ST 200MM 28AWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Network cables | 1961 |
|
$0.0609 / $0.0666 | Buy Now |