Part Details for 1.25-2 by JST Manufacturing
Overview of 1.25-2 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65133208
|
Verical | Ring Tongue Terminal 16-22AWG 11.5mm Box RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1433 / $0.1583 | Buy Now |
|
Quest Components | 2400 |
|
$0.1620 / $0.5400 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.0910 / $0.1531 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0540 / $0.2490 | Buy Now |
Part Details for 1.25-2
1.25-2 CAD Models
1.25-2 Part Data Attributes
|
1.25-2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-2
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |