Part Details for 1.25-12 by JST Manufacturing
Overview of 1.25-12 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1.25-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36546433
|
Verical | Ring Tongue Terminal 16-22AWG 31mm Box RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1801 | Americas - 740 |
|
$0.3838 / $0.4148 | Buy Now |
|
Quest Components | 592 |
|
$0.2740 / $0.6850 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 740 |
|
$0.1370 / $0.6270 | Buy Now |
Part Details for 1.25-12
1.25-12 CAD Models
1.25-12 Part Data Attributes
|
1.25-12
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-12
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |