Part Details for 1.22.114.000/0000 by RAFI USA Inc
Overview of 1.22.114.000/0000 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.22.114.000/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.22.114.000/0000-ND
|
DigiKey | SWITCH E-STOP TWIST RESET 100MA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$112.1942 / $156.3000 | Buy Now |
|
Onlinecomponents.com | E-Box M12 - housing yellow with Emergency-stop pushbutton, 2 NC RoHS: Compliant |
9 In Stock |
|
$99.7800 / $125.5300 | Buy Now |
DISTI #
000000000005549603
|
Sager | Emergency Stop Switches / E-Stop Switches E-Box M12 m Not-Halt yellow, 4-pin Min Qty: 1 | 0 |
|
$108.1000 / $138.9800 | Buy Now |
|
Master Electronics | E-Box M12 - housing yellow with Emergency-stop pushbutton, 2 NC RoHS: Compliant |
9 In Stock |
|
$99.7800 / $125.5300 | Buy Now |