Part Details for 1.209.4201.14 by HUMMEL AG
Overview of 1.209.4201.14 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 |
Price & Stock for 1.209.4201.14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1209420114
|
TME | Cable gland, PG42, IP68, polyamide, black, UL94V-0, HSK-K Min Qty: 1 | 0 |
|
$12.5000 / $15.5700 | RFQ |