Part Details for 1.209.2501.30 by HUMMEL AG
Overview of 1.209.2501.30 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-1 | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1 | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SD250-1L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1, ROHS COMPLIANT |
Price & Stock for 1.209.2501.30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1209250130
|
TME | Cable gland, with long thread, M25, 1.5, IP68, polyamide, black Min Qty: 5 | 185 |
|
$1.2100 / $1.5100 | Buy Now |