Part Details for 1.20.126.504/0000 by RAFI GmbH & Co Kg
Overview of 1.20.126.504/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.126.504/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2782
|
Newark | Contact Block E-Stop Rafix 22 Fs, Switch Terminals:Quick Connect, Solder, No. Of Poles:2 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:35V, For Use With:Rafix 22 Fs Emergency Stop Pushbutton Switches, Contact Voltage Dc Rohs Compliant: Yes |Rafi 1.20.126.504/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$15.6800 / $22.0900 | Buy Now |
DISTI #
611-120.126.504/0000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX FS QC switch element Au 2NC RoHS: Compliant | 0 |
|
$16.3300 / $19.7700 | Order Now |
DISTI #
72005485
|
RS | Contact Block, Emergency Stop QC, RAFIX FS,2NC, Gold, Flat QC | RAFI 1.20.126.504/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$14.8000 / $20.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.7100 | Buy Now |