Part Details for 1.20.126.503/0000 by RAFI GmbH & Co Kg
Overview of 1.20.126.503/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.126.503/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-120.126.503/0000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX FS QC switch element Au 1NC+1NO RoHS: Compliant | 0 |
|
$16.4700 / $18.9300 | Order Now |
DISTI #
72005483
|
RS | Contact Block, Emergency Stop QC, RAFIX FS,1NC+1NO, Gold, Flat QC | RAFI 1.20.126.503/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 / $18.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$14.7100 | Buy Now |
DISTI #
61887890
|
Verical | Contact Block With Quick-Connect Terminal and Gold Contacts RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$15.2000 | Buy Now |
DISTI #
1.20.126.50300-0
|
TME | Contact block | 5 |
|
Buy Now |