Part Details for 1.20.126.404/0000 by RAFI GmbH & Co Kg
Overview of 1.20.126.404/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.126.404/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9503
|
Newark | Contact Block, Emergency Stop, 2Nc, Switch Terminals:Solder, No. Of Poles:2 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:42V, For Use With:Rafi Rafix22Fs Pushbutton Switches, Contact Voltage Dc Max:42V, Product Range:- Rohs Compliant: Yes |Rafi 1.20.126.404/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$14.2600 / $20.0800 | Buy Now |
DISTI #
611-1.20126.4040000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX 22FS CONT BLOCK 2 N C EM RoHS: Compliant | 29 |
|
$14.2500 / $18.3900 | Buy Now |
DISTI #
71983018
|
RS | Contact Block, RAFIX FS, Emergency Stop, DPST-NC, Gold, 0.1A, 35VAC/DC, PC Pin | RAFI 1.20.126.404/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$14.4100 / $18.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$14.4000 | Buy Now |
|
LCSC | - Contactor accessories ROHS | 2 |
|
$8.1220 | Buy Now |