Part Details for 1.20.126.403/0000 by RAFI GmbH & Co Kg
Overview of 1.20.126.403/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.126.403/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.20126.4030000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX 22FS CONT BLK 1NC+1NO E RoHS: Compliant | 28 |
|
$12.9500 / $14.9300 | Buy Now |
DISTI #
72005475
|
RS | Contact Block, Emergency Stop PCB, RAFIX FS,1NC+1NO, For THT LED, Gold, Solder | RAFI 1.20.126.403/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$13.7600 / $16.1900 | Buy Now |
|
Future Electronics | RAFIX 22FS Series 35V 100 mA 1 NC+1 NO Through Hole Emergency Stop Contact Block RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$14.1400 / $14.8500 | Buy Now |
DISTI #
77294139
|
Verical | Emergency stop contact block, 1 NC, 1 NO RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 105 |
|
$18.0310 / $22.3470 | Buy Now |
DISTI #
77299357
|
Verical | Emergency stop contact block, 1 NC, 1 NO RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$14.8600 | Buy Now |
DISTI #
1.20.126.40300-0
|
TME | Contact block | 30 |
|
Buy Now |
Part Details for 1.20.126.403/0000
1.20.126.403/0000 CAD Models
1.20.126.403/0000 Part Data Attributes
|
1.20.126.403/0000
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
1.20.126.403/0000
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |