Part Details for 1.20.126.205/9000 by RAFI GmbH & Co Kg
Overview of 1.20.126.205/9000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9000IRGCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube | |
ISL9000AIRKJZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ | |
ISL9000IRJCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube |
Price & Stock for 1.20.126.205/9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-120.126.205/9000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX FS PCB switch element Ag 2NO RoHS: Compliant | 30 |
|
$14.3300 / $19.5200 | Buy Now |
DISTI #
72005460
|
RS | Contact Block, RAFIX FS,2NO, Universal PCB, For SMT LED, Silver, Solder | RAFI 1.20.126.205/9000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$14.6700 / $20.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks | 0 |
|
$14.7100 | Buy Now |
DISTI #
62451653
|
Verical | Contact Blocks N.O. DPST PC Pins 4A 250VAC 250VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1720 | Americas - 12 |
|
$18.9410 / $23.8420 | Buy Now |