Part Details for 1.20.126.201/0000 by RAFI GmbH & Co Kg
Overview of 1.20.126.201/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.126.201/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0543
|
Newark | Rafix Fs Pcb Switch Element Ag 1Nc/Rafi |Rafi 1.20.126.201/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $11.2800 | Buy Now |
DISTI #
611-120.126.201/0000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX FS PCB switch element Ag 1NC RoHS: Compliant | 0 |
|
$10.3300 / $12.2100 | Order Now |
DISTI #
72005451
|
RS | Contact Block, RAFIX FS,1NC, Universal PCB, For THT LED, Silver, Solder | RAFI 1.20.126.201/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $12.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$9.1400 | Buy Now |
DISTI #
61884566
|
Verical | Contact Blocks N.C. SPST Solder 3A 240VAC 240VDC RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$9.4400 | Buy Now |