There are no models available for this part yet.
Overview of 1.20.124.104/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.124.104/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0536
|
Newark | Rafix 22 Qr Switch Element W. Coupling/Rafi Rohs Compliant: Yes |Rafi 1.20.124.104/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$38.3700 / $45.7900 | Buy Now | |
DISTI #
72005400
|
RS | Contact Block, RAFIX 22 QR,1NO,1NO, For BA9's, With Coupling, Gold Contacts, Screw | RAFI 1.20.124.104/0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1100 / $28.7100 | RFQ | |
DISTI #
1.20.124.10400-0
|
TME | 1.20.124.104/0000 Min Qty: 2 | 50 |
|
$33.5260 / $33.5281 | Buy Now |