Part Details for 1.20.123.025/0000 by RAFI USA Inc
Overview of 1.20.123.025/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.20.123.025/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.20.123.025/0000-ND
|
DigiKey | CONTACT BLOCK DPST-NO 3A 120V Min Qty: 1 Lead time: 10 Weeks Container: Box |
39 In Stock |
|
$12.0000 / $19.0000 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Universal contact block, 2 NO, momentary, silver contacts, without lamp socket RoHS: Compliant |
13 In Stock |
|
$12.4900 / $17.4500 | Buy Now |
|
Master Electronics | RAFIX 16 - Universal contact block, 2 NO, momentary, silver contacts, without lamp socket RoHS: Compliant |
13 In Stock |
|
$12.4900 / $17.4500 | Buy Now |