Part Details for 1.20.122.061/0000 by RAFI GmbH & Co Kg
Overview of 1.20.122.061/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.122.061/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0526
|
Newark | Rafix 16 Switch Element Ag 1Nc+1No/Rafi |Rafi 1.20.122.061/0000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $22.9600 | Buy Now |
DISTI #
611-1.20122.0610000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX 16 Switch element Ag 1NC+1NO RoHS: Compliant | 9 |
|
$12.6400 / $17.3400 | Buy Now |
DISTI #
70128688
|
RS | Contact Block, RAFIX 16,Universal,1NC+1NO, Latching, Snap-On, Silver, No Lamp Socket | RAFI 1.20.122.061/0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5900 / $17.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.7300 | Buy Now |