There are no models available for this part yet.
Overview of 1.20.122.041/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.122.041/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76M8779
|
Newark | Contact Block, Standard, 1No/1Nc, Switch Terminals:-, No. Of Poles:2 Pole, Contact Current Max:6A, Contact Voltage Ac Max:250V, For Use With:Rafix 16 Switches, Contact Voltage Dc Max:250V, Product Range:-, Contact Current Rating:6A, Rohs Compliant: Yes |Rafi 1.20.122.041/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$21.7600 / $26.2900 | Buy Now | |
DISTI #
39AJ0525
|
Newark | Rafix 16 Switch Element Ag 1Nc+1No/Rafi |Rafi 1.20.122.041/0000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4500 / $56.9200 | Buy Now | |
DISTI #
611-1.20122.0410000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX 16 Switch element Ag 1NC+1NO RoHS: Compliant | 2 |
|
$18.6900 / $24.4200 | Buy Now | |
DISTI #
72005109
|
RS | Contact Block, RAFIX 16,Standard,1NC+1NO, Latching Function, Gold, No Lamp Socket, Q | RAFI 1.20.122.041/0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6800 / $25.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$19.2100 | Buy Now | ||
DISTI #
72490945
|
Verical | Contact block with silver contacts, 1 NC + 1 NO, latching, with lamp socket RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 37 |
|
$19.5900 | Buy Now | |
DISTI #
62451523
|
Verical | Contact block with silver contacts, 1 NC + 1 NO, latching, with lamp socket RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$24.0890 / $30.0950 | Buy Now | |
DISTI #
1.20.122.04100-0
|
TME | 1.20.122.041/0000 Min Qty: 2 | 37 |
|
$28.2810 / $28.2819 | Buy Now |