Part Details for 1.20.122.032/0000 by RAFI GmbH & Co Kg
Overview of 1.20.122.032/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.122.032/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-120.122.032/0000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX 16 Switch element Au 2NO RoHS: Compliant | 8 |
|
$20.3300 / $24.6800 | Buy Now |
DISTI #
72005107
|
RS | Contact Block, RAFIX 16,Standard,2NO, Momentary Function, Gold, No Lamp Socket, QC | RAFI 1.20.122.032/0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9800 / $25.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$18.8600 | Buy Now |
DISTI #
62451729
|
Verical | Contact Blocks N.O. DPST Momentary Quick Connect 0.25A 35VAC 35VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1701 | Americas - 16 |
|
$23.3220 / $28.8990 | Buy Now |