Part Details for 1.20.122.021/0000 by RAFI USA Inc
Overview of 1.20.122.021/0000 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.20.122.021/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.20.122.021/0000-ND
|
DigiKey | CONTACT BLOCK SPST 3A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$10.7233 / $14.0500 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Standard contact block, 1 NC + 1 NO, momentary, silver contacts, without lamp socket RoHS: Compliant |
70 In Stock |
|
$9.6600 / $11.5500 | Buy Now |
DISTI #
000000000005549442
|
Sager | Switch Contact Blocks / Switch Kits RAFIX 16 Switch element Ag 1NC+1NO Min Qty: 20 | 0 |
|
$10.0800 / $12.9600 | Buy Now |
|
Master Electronics | RAFIX 16 - Standard contact block, 1 NC + 1 NO, momentary, silver contacts, without lamp socket RoHS: Compliant |
70 In Stock |
|
$9.6600 / $11.5500 | Buy Now |