Part Details for 1.15.213.064/0000 by RAFI GmbH & Co Kg
Overview of 1.15.213.064/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.15.213.064/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9989
|
Newark | Lumotast 16, Emergency Stop Button Rohs Compliant: Yes |Rafi 1.15.213.064/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1800 / $99.2000 | Buy Now |
DISTI #
611-1152130640000
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches LUMOTAST 16 E-Stop active/inactive RoHS: Compliant | 0 |
|
$88.1200 / $101.5600 | Order Now |
DISTI #
71983008
|
RS | E-Stop Switch, LUMOTAST 16,DPST-NC, ON-OFF, IP65,Push-Lock, Twist-Reset,6A,35VAC, QC | RAFI 1.15.213.064/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$83.9100 / $98.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$82.5600 | Buy Now |
DISTI #
82747666
|
Verical | 1.15.213.064/0000 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$84.4800 | Buy Now |