Part Details for 1.15.213.013/0000 by RAFI USA Inc
Overview of 1.15.213.013/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.15.213.013/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1722-ND
|
DigiKey | SW E-STOP TWIST RESET 100MA 35V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9796 / $76.4750 | Buy Now |
|
Onlinecomponents.com | Emergency stop pushbutton, gold contacts, not illuminable, 2 NC + 1 NO, reset by rotation RoHS: Compliant |
10 In Stock |
|
$56.4700 / $75.1700 | Buy Now |
|
Master Electronics | Emergency stop pushbutton, gold contacts, not illuminable, 2 NC + 1 NO, reset by rotation RoHS: Compliant |
10 In Stock |
|
$56.4700 / $75.1700 | Buy Now |