There are no models available for this part yet.
Overview of 1.15.154.006/0301 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 1.15.154.006/0301 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0515
|
Newark | Lumotast 25 Emergency Stop Pushbutton Bk/Rafi Rohs Compliant: Yes |Rafi 1.15.154.006/0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 / $43.3200 | Buy Now | |
DISTI #
611-1.15154.006/0301
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Pushbutton-Illum SPST-NO RoHS: Compliant | 172 |
|
$25.1400 / $38.9800 | Buy Now | |
DISTI #
71982995
|
RS | E-Stop Switch, LUMOTAST 25, DPST-NC, ON-OFF, IP65, Pull-Reset, 100mA, 25VAC/DC | RAFI 1.15.154.006/0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$29.2300 / $32.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.0600 | Buy Now | ||
DISTI #
62975780
|
Verical | Switch Emergency Stop N.C. DPST Round Button 0.1A 25VAC 25VDC 1N Male Quick Connector/Plug-In Socket Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2137 | Americas - 158 |
|
$29.5171 / $39.6612 | Buy Now |