Part Details for 1.15.114.006/1002 by RAFI GmbH & Co Kg
Overview of 1.15.114.006/1002 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 1.15.114.006/1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0508
|
Newark | Lumotast Fk Pushbutton Illum. Colorless/Rafi |Rafi 1.15.114.006/1002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6000 / $61.0500 | Buy Now |
DISTI #
72005035
|
RS | Pushbutton Switch, LUMOTAST FK,1NO, Square, Illuminated, Clear,16.2mm,0.1mA,250V, QC | RAFI 1.15.114.006/1002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7100 / $17.4000 | RFQ |
DISTI #
62451917
|
Verical | 1.15.114.006/1002 Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 13 |
|
$17.2510 / $108.3420 | Buy Now |