Part Details for 1.15.108.052/0000 by RAFI USA Inc
Overview of 1.15.108.052/0000 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.15.108.052/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.15.108.052/0000-ND
|
DigiKey | SWITCH PUSH 4PST 4A 250V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7540 | Buy Now |
|
Onlinecomponents.com | LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, rectangular collar, momentary, housing RoHS: Compliant |
22 In Stock |
|
$25.9700 / $34.2100 | Buy Now |
DISTI #
000000000005769919
|
Sager | Pushbutton Switches LUMOTAST 75 IP40 Pushbutton rect. Min Qty: 20 | 0 |
|
$28.7600 / $32.3600 | Buy Now |
|
Master Electronics | LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, rectangular collar, momentary, housing RoHS: Compliant |
22 In Stock |
|
$25.9700 / $34.2100 | Buy Now |