There are no models available for this part yet.
Overview of 1.15.105.021/0000 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.15.105.021/0000 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.15.105.021/0000-ND
|
DigiKey | SW E-STOP TWIST RESET 2.5A 250V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
58 In Stock |
|
$48.5503 / $71.7200 | Buy Now | |
Onlinecomponents.com | LUMOTAST 22 Emergency stop pushbutton, not illuminable, 2 NC + 1 NO, reset by rotation RoHS: Compliant |
35 In Stock |
|
$45.1000 / $59.8400 | Buy Now | ||
DISTI #
000000000005549340
|
Sager | Emergency Stop Switches / E-Stop Switches LUMOTAST 22 E-stop 2NC+1NO Min Qty: 50 | 51 |
|
$47.2100 | Buy Now | |
Master Electronics | LUMOTAST 22 Emergency stop pushbutton, not illuminable, 2 NC + 1 NO, reset by rotation RoHS: Compliant |
35 In Stock |
|
$45.1000 / $59.8400 | Buy Now |