Part Details for 1.14100.0130000 by C&K
Results Overview of 1.14100.0130000 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.14100.0130000 Information
1.14100.0130000 by C&K is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1.14100.0130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 287 |
|
RFQ |
Part Details for 1.14100.0130000
1.14100.0130000 CAD Models
1.14100.0130000 Part Data Attributes
|
1.14100.0130000
C&K
Buy Now
Datasheet
|
Compare Parts:
1.14100.0130000
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,N.O.-N.C.,SURFACE MOUNT TERMINAL
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.6096 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.5946 mm | |
Body Length or Diameter | 8.4074 mm | |
Center Contact Plating | TIN | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | TIN | |
Insulator Material | POLYCARBONATE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Termination Type | SOLDER |