There are no models available for this part yet.
Overview of 1.14.100.802/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.14.100.802/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-114.100.802/0000
|
Mouser Electronics | Tactile Switches RACON 8 KEYSWITCH PIN 6.0N PC B4 | 0 |
|
$1.3400 / $1.5400 | Order Now | |
DISTI #
72004931
|
RS | Tactile Switch, RACON 8 THT,1NO, MOM, THT Inside, Top Actuated,6.0N,0.1mA,35V, PCB | RAFI 1.14.100.802/0000 RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 1020 | 0 |
|
$1.5100 | Buy Now |