Part Details for 1.14.100.503/0000 by RAFI USA Inc
Overview of 1.14.100.503/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.14.100.503/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.14.100.503/0000CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 42V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
14463 In Stock |
|
$1.3750 / $2.7200 | Buy Now |
|
Onlinecomponents.com | RACON 8 - Tactile switch, SMT gullwing (Z) terminals RoHS: Compliant |
2021 In Stock |
|
$1.1900 / $1.9600 | Buy Now |
|
Master Electronics | RACON 8 - Tactile switch, SMT gullwing (Z) terminals RoHS: Compliant |
2021 In Stock |
|
$1.1900 / $1.9600 | Buy Now |