Part Details for 1.14.001.920/0000 by RAFI GmbH & Co Kg
Overview of 1.14.001.920/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.14.001.920/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72004896
|
RS | Tactile Switch, RACON 12 SMT,1 SPST-NO, Top Actuated, Gold,9.7N,0.1mA,35V, SMT | RAFI 1.14.001.920/0000 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 / $4.1100 | RFQ |
Part Details for 1.14.001.920/0000
1.14.001.920/0000 CAD Models
1.14.001.920/0000 Part Data Attributes
|
1.14.001.920/0000
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
1.14.001.920/0000
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |