There are no models available for this part yet.
Overview of 1.11.010.001/0220 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 |
Price & Stock for 1.11.010.001/0220 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-111.010.001/0220
|
Mouser Electronics | Pushbutton Switches RAMO 30 T M8 1NO wht RoHS: Compliant | 0 |
|
$78.8200 / $78.9500 | Order Now | |
DISTI #
71982979
|
RS | Pushbutton Switch, RAMO 30 T,1 NO, MOM, Stainless Steel, White Bezel,100mA,35VDC, M8 | RAFI 1.11.010.001/0220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$73.4300 / $86.3900 | Buy Now | |
DISTI #
77251229
|
Verical | Pushbutton, White, M8 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$79.5300 | Buy Now |