Part Details for 1.10.107.011/0205 by RAFI GmbH & Co Kg
Overview of 1.10.107.011/0205 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Price & Stock for 1.10.107.011/0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5431
|
Newark | Switch, Pushbutton, Mom, Opaque, White, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:24V, Contact Current Max:100Ma, Switch Terminals:Solder Lug, Product Range:-, Rohs Compliant: Yes |Rafi 1.10.107.011/0205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$5.7200 / $7.5200 | Buy Now |
DISTI #
611-110.107.011/0205
|
Mouser Electronics | Pushbutton Switches Pushbutton 9.1mm White RoHS: Compliant | 41 |
|
$4.8100 / $6.9800 | Buy Now |
DISTI #
72004725
|
RS | Pushbutton Switch,1 NO, MOM Contact, Round,9.1mm, White Bezel,0.1mA,24V, Solder | RAFI 1.10.107.011/0205 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3700 / $5.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4000 | Buy Now |