There are no models available for this part yet.
Overview of 1.10.040.001/3521 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-5.2-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC3521EUF#TRPBF | Analog Devices | 1A Buck-Boost DC/DC & 2x 600mA | |
LTC3521IFE#PBF | Analog Devices | 1A Buck-Boost DC/DC & 2x 600mA |
Price & Stock for 1.10.040.001/3521 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RAMO 22 C - Pushbutton, collar round, M8, momentary RoHS: Compliant | 0 |
|
$123.8800 / $168.5400 | Buy Now | ||
DISTI #
000000000005549241
|
Sager | Pushbutton Switches RAMO 22 C M8 1NO momentary LED rd-gn | 0 |
|
Buy Now |