Part Details for 1.10.011.001/0441 by RAFI USA Inc
Overview of 1.10.011.001/0441 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-441MLB | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441MLD | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1.10.011.001/0441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1684-ND
|
DigiKey | SWITCH PUSH SPST-NO 100MA 35V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$64.3843 / $86.6500 | Buy Now |
|
Onlinecomponents.com | RAMO 22 T - Pushbutton, yellow, collar round, M12 RoHS: Compliant |
10 In Stock |
|
$60.5000 / $82.1700 | Buy Now |
DISTI #
000000000005549231
|
Sager | Pushbutton Switches RAMO 22 T M12 1NO Min Qty: 10 | 0 |
|
$64.8300 / $72.9400 | Buy Now |
|
Master Electronics | RAMO 22 T - Pushbutton, yellow, collar round, M12 RoHS: Compliant |
10 In Stock |
|
$60.5000 / $82.1700 | Buy Now |