Part Details for 1.0SMBJ33A-AQ by Diotec Semiconductor AG
Overview of 1.0SMBJ33A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1.0SMBJ33A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.0SMBJ33A-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2109 | Buy Now |
DISTI #
637-1.0SMBJ33A-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 1000W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.2330 / $0.7400 | Order Now |
|
Onlinecomponents.com | TVS - SMB - 33V - 1000W - 150°C - Unidir - Automotive RoHS: Compliant | 0 |
|
$0.1611 / $0.1843 | Buy Now |
DISTI #
78442222
|
Verical | 1.0SMBJ33A-AQ Min Qty: 269 Package Multiple: 1 | Americas - 2977 |
|
$0.2657 / $0.2906 | Buy Now |
DISTI #
1.0SMBJ33A-AQ-DIO
|
TME | Diode: TVS, 1kW, 36.7÷40.6V, 18.8A, unidirectional, ±5%, SMB Min Qty: 3 | 2977 |
|
$0.1960 / $0.2800 | Buy Now |
Part Details for 1.0SMBJ33A-AQ
1.0SMBJ33A-AQ CAD Models
1.0SMBJ33A-AQ Part Data Attributes:
|
1.0SMBJ33A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.0SMBJ33A-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |