Part Details for 1.0M10X38T by Altech Corporation
Results Overview of 1.0M10X38T by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.0M10X38T Information
1.0M10X38T by Altech Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1.0M10X38T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0842
|
Newark | Fuse, flm,4602Z |Altech 1.0M10X38T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
1.0M10X38T-ND
|
DigiKey | FUSE CARTRIDGE 1A 110VAC 5AG Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9600 | Buy Now |
DISTI #
845-10M10X38T
|
Mouser Electronics | Cartridge Fuses | 0 |
|
$2.6200 / $4.7000 | Order Now |
DISTI #
71225288
|
RS | Fuse, FLM, 4602Z, 10x38mm, 1A, 110V | Altech Corp 1.0M10X38T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$2.0000 / $2.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.9600 | Buy Now |