Part Details for 1.0SMBJ20A-T13 by ProTek Devices
Overview of 1.0SMBJ20A-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1.0SMBJ20A-T13
1.0SMBJ20A-T13 CAD Models
1.0SMBJ20A-T13 Part Data Attributes
|
1.0SMBJ20A-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
1.0SMBJ20A-T13
ProTek Devices
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-11 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 270 | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |