1.0SMB56A
Description: Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of 1.0SMB56A by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.0SMB56A by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.0SMB56A by Pulse Electronics Corporation

1.0SMB56A
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
58.8 V
Breakdown Voltage-Min
53.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
47.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 1.0SMB56A
    Pulse Electronics Corporation
    Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for 1.0SMB56A

This table gives cross-reference parts and alternative options found for 1.0SMB56A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.0SMB56A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1KSMB56A Transient Suppressor, Rectron Semiconductor 1.0SMB56A vs 1KSMB56A
1KSMB56ATGTRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1.0SMB56A vs 1KSMB56ATGTRTS
1KSMB56AHM4 Transient Suppressor, Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AHM4
1KSMB56AHR5 Transient Suppressor, Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AHR5
1KSMB56AHR5G Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AHR5G
1KSMB56AH Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AH
1KSMB56ATGTRTB Trans Voltage Suppressor Diode, Fagor Electrónica 1.0SMB56A vs 1KSMB56ATGTRTB
1KSMB56 Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1.0SMB56A vs 1KSMB56
1KSMB56A-T Trans Voltage Suppressor Diode, Rectron Semiconductor 1.0SMB56A vs 1KSMB56A-T
1KSMB56A Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1.0SMB56A vs 1KSMB56A
Part Number Description Manufacturer Compare
1KSMB56A Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1.0SMB56A vs 1KSMB56A
1KSMB56AHR4G Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AHR4G
1KSMB56AR5G Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AR5G
ST1000B56CTX Trans Voltage Suppressor Diode, 1000W, 47V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 Solid State Devices Inc (SSDI) 1.0SMB56A vs ST1000B56CTX
1KSMB56A-T Trans Voltage Suppressor Diode, Rectron Semiconductor 1.0SMB56A vs 1KSMB56A-T
ST1000B56CTXV Trans Voltage Suppressor Diode, 1000W, 47V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 Solid State Devices Inc (SSDI) 1.0SMB56A vs ST1000B56CTXV
1KSMB56A Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1.0SMB56A vs 1KSMB56A
1KSMB56AM4 Transient Suppressor, Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AM4
1KSMB56AHR5G Trans Voltage Suppressor Diode, 1000W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AHR5G
1KSMB56AHM4 Transient Suppressor, Taiwan Semiconductor 1.0SMB56A vs 1KSMB56AHM4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.0SMB56A by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.0SMB56A by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of 1.0SMB56A would you like to use for your alert(s)?
  • Please alert me when 1.0SMB56A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.0SMB56A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.0SMB56A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.0SMB56A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.0SMB56A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.0SMB56A by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: