Part Details for 1.0SMB22A by BrightKing Inc
Overview of 1.0SMB22A by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.0SMB22A
1.0SMB22A CAD Models
1.0SMB22A Part Data Attributes
|
1.0SMB22A
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
1.0SMB22A
BrightKing Inc
Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.0SMB22A
This table gives cross-reference parts and alternative options found for 1.0SMB22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.0SMB22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB22A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1.0SMB22A vs 1KSMB22A-W |
1KSMB22 | Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1.0SMB22A vs 1KSMB22 |
SMB10J18AHR5G | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB22A vs SMB10J18AHR5G |
SMB10J18AHM4G | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB22A vs SMB10J18AHM4G |
1KSMB22AR5 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB22A vs 1KSMB22AR5 |
1KSMB22ATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1.0SMB22A vs 1KSMB22ATGTRTS |
1.0SMB22A | Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | 1.0SMB22A vs 1.0SMB22A |
1KSMB22A | Transient Suppressor, | Rectron Semiconductor | 1.0SMB22A vs 1KSMB22A |
1KSMB22AHM4 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB22A vs 1KSMB22AHM4 |
1KSMB22AHR4G | Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB22A vs 1KSMB22AHR4G |