Part Details for 1.0SMB15CA by Pulse Electronics Corporation
Overview of 1.0SMB15CA by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.0SMB15CA
1.0SMB15CA CAD Models
1.0SMB15CA Part Data Attributes
|
1.0SMB15CA
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1.0SMB15CA
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 1000W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.0SMB15CA
This table gives cross-reference parts and alternative options found for 1.0SMB15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.0SMB15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB15CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1.0SMB15CA vs 1KSMB15CA-T |
1KSMB15CATGHE3TRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1.0SMB15CA vs 1KSMB15CATGHE3TRTB |
1KSMB15CAM4 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB15CA vs 1KSMB15CAM4 |
1KSMB15CA-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1.0SMB15CA vs 1KSMB15CA-W |
1KSMB15CAHM4 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB15CA vs 1KSMB15CAHM4 |
1KSMB15CAM4G | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB15CA vs 1KSMB15CAM4G |
1KSMB15CA | Transient Suppressor, | Rectron Semiconductor | 1.0SMB15CA vs 1KSMB15CA |
1KSMB15CATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1.0SMB15CA vs 1KSMB15CATGTRTB |
1KSMB15CAHR5G | Trans Voltage Suppressor Diode, 1000W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB15CA vs 1KSMB15CAHR5G |
1KSMB15CA | Trans Voltage Suppressor Diode, 1000W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB15CA vs 1KSMB15CA |