Part Details for 1.0SMB13CA by BrightKing Inc
Overview of 1.0SMB13CA by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.0SMB13CA
1.0SMB13CA CAD Models
1.0SMB13CA Part Data Attributes
|
1.0SMB13CA
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
1.0SMB13CA
BrightKing Inc
Trans Voltage Suppressor Diode, 1000W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.0SMB13CA
This table gives cross-reference parts and alternative options found for 1.0SMB13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.0SMB13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB13CATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1.0SMB13CA vs 1KSMB13CATGHE3TRTS |
1KSMB13CA | Transient Suppressor, | Rectron Semiconductor | 1.0SMB13CA vs 1KSMB13CA |
1KSMB13CA | Trans Voltage Suppressor Diode, 1000W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB13CA vs 1KSMB13CA |
1KSMB13CAR5G | Trans Voltage Suppressor Diode, 1000W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB13CA vs 1KSMB13CAR5G |
1KSMB13CAM4 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB13CA vs 1KSMB13CAM4 |
1KSMB13CAHR5G | Trans Voltage Suppressor Diode, 1000W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1.0SMB13CA vs 1KSMB13CAHR5G |
1KSMB13CAHR5 | Transient Suppressor, | Taiwan Semiconductor | 1.0SMB13CA vs 1KSMB13CAHR5 |
1KSMB13C | Trans Voltage Suppressor Diode, 1000W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1.0SMB13CA vs 1KSMB13C |