There are no models available for this part yet.
Overview of 1.0SMB10A/TR7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.0SMB10A/TR7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-1.0SMB10A/TR7TR-ND
|
DigiKey | TVS DO-214AA 8.55V 14.5V Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0528 / $0.1260 | Buy Now | |
DISTI #
1.0SMB10A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 8.55V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1.0SMB10A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-1.0SMB10A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.0SMB DO-214AA 8.55V 14.5V RoHS: Compliant | 0 |
|
$0.0540 / $0.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0418 | Buy Now | ||
DISTI #
1.0SMB10A/TR7
|
TTI | ESD Suppressors / TVS Diodes 1.0SMB DO-214AA 8.55V 14.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 10000 In Stock |
|
$0.0820 | Buy Now |
CAD Models for 1.0SMB10A/TR7 by YAGEO Corporation
Part Data Attributes for 1.0SMB10A/TR7 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
10.5 V
|
Breakdown Voltage-Min
|
9.5 V
|
Breakdown Voltage-Nom
|
10 V
|
Clamping Voltage-Max
|
14.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
IEC-61000-4-2; MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
8.55 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
8.55 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|