Part Details for 1.0MHZIQMS-511STIH by IQD Frequency Products
Overview of 1.0MHZIQMS-511STIH by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 1.0MHZIQMS-511STIH
1.0MHZIQMS-511STIH CAD Models
1.0MHZIQMS-511STIH Part Data Attributes
|
1.0MHZIQMS-511STIH
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
1.0MHZIQMS-511STIH
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, 1 MHz, CMOS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 5 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |