Part Details for 1.02.614.053/1502 by RAFI USA Inc
Overview of 1.02.614.053/1502 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 1.02.614.053/1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal lamps with integrated neon lamp - 14 mm, lens in arrow shape, 230 V, green lens RoHS: Compliant | 0 |
|
$15.5200 / $32.5000 | Buy Now |
DISTI #
000000000005549208
|
Sager | Panel Mount Indicator Lamps SIGNAL LAMP TRANSPARENT GREEN | 0 |
|
Buy Now |